유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.70.12 |
Automotive | No |
PPAP | No |
UPS Type | Line Interactive |
Number of Input Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 475 |
Maximum Apparent Power (VA) | 900 |
Output Voltage (V) | 110|115|120 |
Output Voltage Waveform | Sine Wave |
Typical Input Voltage (V) | 120 |
Output Frequency (Hz) | 60 |
Efficiency (%) | 97 |
Input Power Factor Correction | No |
Input Connector Type | NEMA 5-15P |
Output Receptacles Type | (8) NEMA 5-15R |
Backup Time (min) | 3(Min) |
Battery Recharge Time (h) | 16(Max) |
Battery Voltage Rating (VDC) | 12 |
Interface | USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 6810 |
Mounting | Rack |
Package Height | 301 |
Package Width | 93 |
Package Length | 184 |