LED Indication
Infrared Emitters
OP132 - TT Electronics / Optek Technology
Video Transcript
TT Electronics / Optek Technology
OP132
Infrared Emitters
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
935
LED Material
GaAs
Lens Dimensions (mm)
4.65x4.65x1.27
Viewing Angle (°)
18
Maximum Forward Voltage (V)
1.75
Reverse Voltage (V)
2
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
100
Test Current (mA)
100
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.59
Mounting
Through Hole
Package Height
6.6(Max)
PCB changed
2
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
2
EDA / CAD Models
총 재고 수량 : 485 부품
Quantity
Increments of 1
Minimum 17
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Country Of origin:
멕시코
Price: