LED Indication
Infrared Emitters
OP140C - TT Electronics / Optek Technology
Video Transcript
TT Electronics / Optek Technology
OP140C
Infrared Emitters
Infrared Emitter 935nm Circular Right Angle 2-Pin Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
935
LED Material
GaAs
Lens Dimensions (mm)
1.58x1.58x0.84
Viewing Angle (°)
40
Maximum Forward Voltage (V)
1.6
Reverse Voltage (V)
2
Maximum Forward Current (mA)
50
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Mounting
Through Hole
Package Height
5.84(Max)
Package Width
2.54(Max)
Package Length
4.57(Max)
PCB changed
2
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Manufacturer Lead Time:
26 주
Price:
$0.8122
2000+
$0.8122
4000+
$0.8041
6000+
$0.7960
10000+
$0.7881
12000+
$0.7802
20000+
$0.7724
30000+
$0.7647
50000+
$0.7570
100000+
$0.7495