LED Indication
Infrared Emitters
OP290A - TT Electronics / Optek Technology
Video Transcript
TT Electronics / Optek Technology
OP290A
Infrared Emitters
Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 3/4 Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
890
LED Material
GaAlAs
Lens Dimensions (mm)
4.95x4.95x7.62
Viewing Angle (°)
50
Maximum Forward Voltage (V)
4
Reverse Voltage (V)
5
Maximum Forward Current (mA)
150
Maximum Reverse Current (uA)
10
Test Current (mA)
10
Maximum Power Dissipation (mW)
1110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.97
Mounting
Through Hole
Package Height
8.64
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
26 주
Price:
$0.8094
1000+
$0.8094
2500+
$0.8047
5000+
$0.7871
10000+
$0.7808