Analog DevicesOP296HRUZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O 12V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier OP296HRUZ-REEL OP amp from Analog Devices is perfect for you! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with biCMOS technology.
EDA / CAD Models |