LED Indication
Infrared Emitters
OP298AA - TT Electronics / Optek Technology
Video Transcript
TT Electronics / Optek Technology
OP298AA
Infrared Emitters
Infrared Emitter 875nm Circular Top Mount 2-Pin TO-46 Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
875
LED Material
GaAlAs
Lens Dimensions (mm)
4.83x4.83x5.84
Viewing Angle (°)
25
Maximum Forward Voltage (V)
2
Reverse Voltage (V)
2
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
100
Test Current (mA)
10
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.59
Mounting
Through Hole
Package Height
6.35
PCB changed
2
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
26 주
Price:
$1.0954
1000+
$1.0954
2000+
$1.0845
3000+
$1.0736
4000+
$1.0629
5000+
$1.0523
10000+
$1.0417
20000+
$1.0313
25000+
$1.0210
50000+
$1.0108