Analog DevicesOP491GSZOperational Amplifiers - Op Amps

Op Amp Quad Micropower Amplifier R-R I/O ±6V/12V 14-Pin SOIC N Tube

Amplify signals with this simple general purpose amplifier OP491GSZ OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.

1,757 부품 : 2 일 이내 배송

    Total$13.53Price for 1

    • 2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2449+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      필리핀
      • In Stock: 1,757 부품
      • Price: $13.530