Texas InstrumentsOPA350UAOperational Amplifiers - Op Amps

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube

The large amount of gain, or amplification, produced by this general purpose amplifier OPA350UA OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip. This device is made with CMOS technology.

A datasheet is only available for this product at this time.