Texas InstrumentsOPA561PWP/2KOperational Amplifiers - Op Amps
Op Amp Single Wideband Amplifier ±8V/16V 20-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 | |
Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier OPA561PWP/2K from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±5 V, with a minimum of ±3.5 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |