Time Delay Relays
ORB24A21D - Littelfuse
Video Transcript
Littelfuse
ORB24A21D
Time Delay Relays
Time Delay Relay 24VAC 10A DPDT(93.7x47.8x53.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
AC Coil Voltage (V)
24
Maximum Switching Current (A)
10
Time Range
0.05s to 3s
Timing Adjustment Method
On-Board Potentiometer
Operating Mode
On Delay
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Package Type
N/A
Product Weight (g)
77
Product Length (mm)
93.7
Product Depth (mm)
47.8
Product Height (mm)
53.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
17 주
Price:
$92.44
10+
$92.44
25+
$91.52
50+
$90.60
100+
$89.69
250+
$88.80
500+
$87.91
1000+
$87.03
5000+
$86.16
10000+
$85.30