30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
Connector Other
Terminal Block Connectors
OSTTA064163 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTTA064163
Connector Terminal Blocks
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 16A
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
6
Number of Rows
1
Terminal Pitch (mm)
5.08
Number of Circuits
6
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
31.18
Product Depth (mm)
9
Product Height (mm)
13
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 62
Quote
Manufacturer Lead Time:
6 주
Price:
$0.8581
62+
$0.8581
100+
$0.8549
250+
$0.8518
500+
$0.8486
1000+
$0.8454
2000+
$0.8421
2500+
$0.8388
3000+
$0.8354
5000+
$0.8320
10000+
$0.8286