30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
Connector Other
Terminal Block Connectors
OSTTJ207150 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTTJ207150
Connector Terminal Blocks
Conn Terminal Block F 20 POS 5mm Screw RA Cable Mount 15A
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
20
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
20
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
100
Product Depth (mm)
18.2
Product Height (mm)
15.1
Housing Color
Green
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 9
Quote
Manufacturer Lead Time:
6 주
Price:
$5.270
9+
$5.270
10+
$5.246
25+
$5.222
50+
$5.198
100+
$5.174
250+
$5.149
500+
$5.125
1000+
$5.099
5000+
$5.074
10000+
$5.048