30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
Connector Other
Terminal Block Connectors
OSTTS04315A - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTTS04315A
Connector Terminal Blocks
Conn Terminal Block F 4 POS 3.81mm Screw ST Cable Mount 8A
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
4
Number of Rows
1
Terminal Pitch (mm)
3.81
Number of Circuits
4
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
15.24
Product Depth (mm)
10.4
Product Height (mm)
19.1
Housing Color
Green
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 41
Quote
Manufacturer Lead Time:
6 주
Price:
$2.1944
41+
$2.1944
50+
$2.1763
100+
$2.1582
250+
$2.1400
500+
$2.1218
1000+
$2.1035
2500+
$2.0851
3000+
$2.0667
5000+
$2.0482
10000+
$2.0296