OhmiteOY-121KEResistor Fixed Single-Through Hole
Res Ceramic Composition 120 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
120 | |
10% | |
400 | |
2 | |
Ceramic Composition | |
-40 | |
220 | |
-1600 to -1000 | |
70 to 200 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
7 | |
22.5 | |
0.8 | |
38 | |
Through Hole |
EDA / CAD Models |