์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8544.42.90.90 |
Automotive | No |
PPAP | No |
Cable Length (m) | 3.7 |
Wire Size (AWG) | 14 |
Connector Type A | NEMA 5-15P |
Connector Type B | C13 |
Gender | M-F |
Number of Contacts | 3 to 3 |
Connector Orientation | Straight to Straight |
Maximum Current Rating (A) | 15 |
Maximum Voltage Rating (VAC) | 125VAC |
Jacket Material | Polyvinyl Chloride |
Jacket Color | Black |
Minimum Operating Temperature (ยฐC) | -20 |
Maximum Operating Temperature (ยฐC) | 60 |