인기 검색어
LittelfuseP0080Q12ALRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 6V 20A 2-Pin QFN T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
6(Min) | |
6(Min) | |
5@2.2A | |
150(Min) | |
2.2 | |
20(Min) | |
50(Min) | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | QFN |
Supplier Package | QFN |
2 | |
Lead Shape | No Lead |
A simple current trigger will turn on this sidac P0080Q12ALRP thyristor manufactured from Littelfuse and a forward-biased voltage will leave it on. This device has a surge current rating of 20(Min) A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 6(Min) V, while its repetitive peak reverse voltage is 6(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C.