STMicroelectronics P0109AL 5AA4 Silicon Controlled Rectifiers - SCRs
Thyristor SCR 100V 7A 3-Pin SOT-23 T/R
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
It's easy to turn on this scr P0109AL 5AA4 thyristor manufactured from STMicroelectronics by inducing a small current. This device has a surge current rating of 7 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Symbols and Footprints
EDA / CAD Models |