Pulse ElectronicsP0544Pulse Transformers

Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8 Terminal SMD

Easily capture rectangular electrical pulses of voltage changes in your circuit using this P0544 pulse transformer from Pulse. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 8 terminals. The maximum DCR on the primary side is 1.25 Ohm, while its 1.25 Ohm on the secondary side. It also has a gate drive transformer. It has a turn ratio of 1:1:1. This product is 9.02 mm long, 7.62 mm tall and 8.64 mm deep.

A datasheet is only available for this product at this time.