Audio Indicators and Alerts
P11096-1 - DB Unlimited
Video Transcript
DB Unlimited
P11096-1
Audio Indicators and Alerts
Audio Buzzer 30V
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Buzzer
Maximum Resonant Frequency (Hz)
9600(Typ)
Maximum Operating Supply Voltage
30V
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Diameter (mm)
11
Product Height (mm)
0.17
EDA / CAD Models
총 재고 수량 : 3,810 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Date Code:
1447+
Manufacturer Lead Time:
12 주
Country Of origin:
중국
Price: