Audio Indicators and Alerts
P15025-1 - DB Unlimited
Video Transcript
DB Unlimited
P15025-1
Audio Indicators and Alerts
Audio Buzzer 30V
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8531.80.90.41
Type
Buzzer
Maximum Resonant Frequency (Hz)
2500
Maximum Operating Supply Voltage
30V
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Diameter (mm)
15
Product Height (mm)
0.09
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Manufacturer Lead Time:
12 주
Price:
$0.90
250+
$0.90