유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | Rectangular |
Gender | PL |
Number of Contacts | 60 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Contact Gender | PIN |
Maximum Current Rating (A) | 0.5 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 40 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Product Length (mm) | 50.83 |
Product Depth (mm) | 6.6 |
Product Height (mm) | 5 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Mounting | Through Hole |