Micro Commercial ComponentsP6KE30CA-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 25.6V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
28.5 | |
41.4 | |
25.6 | |
14.4 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' P6KE30CA-TP TVS diode. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 41.4 V and minimum breakdown voltage is 28.5 V. Its maximum leakage current is 1 ฮผA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 ยฐC and a maximum of 175 ยฐC. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.