Diotec Semiconductor AGP6SMBJ30Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 30V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
33.3 | |
53.5 | |
30 | |
11.2 | |
5 | |
1 | |
600 | |
-50 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 3.7 |
Package Length | 5 |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |