EMI/RFI Electronics
Common Mode Chokes
PA2670NL - Pulse Electronics
Video Transcript
Pulse Electronics
PA2670NL
Common Mode Chokes - CMCs
Common Mode Chokes Dual 500uH 1kOhm 16A 0.00425Ohm DCR SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.40.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
500u
Leakage Inductance (H)
1.5u(Min)
Impedance (Ohm)
1k@4MHz
Maximum DC Current (A)
16
Maximum DC Resistance (Ohm)
0.00425
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
31
Maximum Product Depth (mm)
25.4
Maximum Product Height (mm)
12.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 20
Minimum 960
Quote
Manufacturer Lead Time:
13 주
Price:
$3.802
960+
$3.802
1000+
$3.769
2000+
$3.735
2500+
$3.702
3000+
$3.669
4000+
$3.635
5000+
$3.601
10000+
$3.568
20000+
$3.534
50000+
$3.500