EMI/RFI Electronics
Common Mode Chokes
PA2755NL - Pulse Electronics
Video Transcript
Pulse Electronics
PA2755NL
Common Mode Chokes - CMCs
Common Mode Chokes Dual 117uH 250Ohm 14A 0.00195Ohm DCR SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.40.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
117u
Leakage Inductance (H)
300n(Min)
Impedance (Ohm)
250@6MHz
Maximum DC Current (A)
14
Maximum DC Resistance (Ohm)
0.00195
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Maximum Product Length (mm)
21.1
Maximum Product Depth (mm)
19.1
Maximum Product Height (mm)
11.2
EDA / CAD Models
총 재고 수량 : 161 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
홍콩
Manufacturer Lead Time:
0 주
Price: