EMI/RFI Electronics
Common Mode Chokes
PA5141.105NLT - Pulse Electronics
Video Transcript
Pulse Electronics
PA5141.105NLT
Common Mode Chokes - CMCs
Common Mode Chokes Dual 110uH 0.5kOhm 32A 0.0011Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
110u
Leakage Inductance (H)
0.7u
Impedance (Ohm)
0.5k@2.82MHz
Maximum DC Current (A)
32
Maximum DC Resistance (Ohm)
0.0011
Withstand Voltage
1kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
23.5
Maximum Product Depth (mm)
24.3
Maximum Product Height (mm)
22.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 45
Minimum 630
Quote
Manufacturer Lead Time:
12 주
Price:
$3.637
630+
$3.637
900+
$3.620
1800+
$3.602
2520+
$3.584
4500+
$3.566
9000+
$3.548
18000+
$3.529
45000+
$3.510
90000+
$3.491
99000+
$3.472