Murata Power SolutionsPAH-28/12.5-D24PB-CDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 28V 12.5A 350W 9-Pin Half-Brick
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
28 | |
12.5 | |
350 | |
2250VDC(Max) | |
DC/DC | |
460 | |
Yes | |
0.25% | |
0.25% | |
92.5(Typ) | |
-40 | |
85 | |
Fixed | |
97 | |
Mounting | Through Hole |
Package Height | 12.7 - 0.25(Min) |
Package Width | 58.42 |
Package Length | 60.96 |
PCB changed | 9 |
Supplier Package | Half-Brick |
9 |