Diodes IncorporatedPAM8406ERAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 4W Class-AB/Class-D 16-Pin SOP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB|Class-D | |
0.11%@4Ohm@2W | |
Differential | |
2-Channel Stereo | |
2.5 | |
3|5 | |
5.5 | |
2 | |
Single | |
4x2@2Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP EP |
16 | |
Lead Shape | Gull-wing |
This PAM8406ER class D amplifier from Diodes Zetex will work perfectly for boosting your output's audio. It has a single input signal and a differential output signal. It has a minimum load resistance of 2 Ohm and a maximum of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 70 dB.