NexperiaPBLS6004D,115Digital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1A/1A 600mW 6-Pin TSOP T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN|PNP | |
Dual | |
50@NPN|60@PNP | |
1.1@50mA@1A@PNP | |
0.1@NPN|1@PNP | |
60@5mA@5V@NPN|200@1mA@5V|150@500mA@5V|100@1000mA@5V@PNP | |
185 | |
22@NPN | |
0.15@0.5mA@10mA@NPN|0.175@1mA@100mA|0.18@50mA@500mA|0.34@100mA@1000mA@PNP | |
1@NPN | |
600 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.7(Max) |
Package Length | 3.1(Max) |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 |