Stepper Motors
PBM862FXK30-M - SANYO DENKI
Video Transcript
SANYO DENKI
PBM862FXK30-M
Stepper Motors
Stepper Motors Hybrid Square 200V 16oz.in² 6.1 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
Unknown
PPAP
Unknown
Type
Hybrid
Motor Voltage (V)
200
Holding Torque (N.m)
6.1
Rotor Inertia
16oz.in²
Motor Shape
Square
Number of Terminals
6
Number of Shafts
1
Number of Phases
2
Insulation Class
B
Mounting Hole Spacing (mm)
69.6
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Frame Size (NEMA)
86
Shaft Diameter (mm)
14
Shaft Length (mm)
28.5
Body Length (mm)
110
Weight (g)
3100
Product Length (mm)
85.5
Product Depth (mm)
140
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
20 주
Price:
$305.72
1+
$305.72
5+
$302.87
10+
$300.00
25+
$297.14
50+
$294.27
100+
$291.40
500+
$288.52
1000+
$285.64
5000+
$282.76