NexperiaPBSS5520X,135GP BJT
Trans GP BJT PNP 20V 5A 2500mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Power | |
Single Dual Collector | |
1 | |
20 | |
20 | |
5 | |
1.05@200mA@4A|1.1@500mA@5A | |
0.07@5mA@0.5A|0.11@10mA@1A|0.15@125mA@2.5A|0.23@200mA@4A|0.27@500mA@5A | |
5 | |
100 | |
150@5A@2V|250@2A@2V|275@1A@2V|300@0.5A@2V | |
2500 | |
100(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |