유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.01 |
Automotive | Yes |
PPAP | Yes |
Number of Digits | 20 |
Number of Segments | 160 |
Maximum Clock Frequency (MHz) | 0.4 |
Interface Type | Serial (I2C) |
Minimum Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Supply Current (mA) | 0.02 |
Maximum Power Dissipation (mW) | 400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Package Height | 0.38 |
Package Width | 2 |
Package Length | 2.2 |
PCB changed | 59 |
Standard Package Name | Die |
Supplier Package | Bare Die |
Pin Count | 59 |