onsemiPCA9306AMUTCGLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin UDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 1.6 mm |
Package Length | 1.6 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN |
8 | |
Lead Shape | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's PCA9306AMUTCG level translator is the perfect solution for you. This level shifter has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.5 V.