NichiconPCF1C220MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 6mm) SMD 0.045 Ohm 1.21A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
"Many integrated circuits cannot handle drastic changes in input power; Nichicon's PCF1C220MCL1GS conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 176@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 6 mm tall with a diameter of 5 mm. It has a tolerance of 20%."
EDA / CAD Models |