NichiconPCF1C221MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 16VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3.9A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
220uF | |
20% | |
16VDC | |
0.02 | |
Ultra Low | |
3.9 | |
704@2Min | |
2000 | |
Polar | |
High Ripple Current | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 10 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
10 | |
N/R |
Thanks to Nichicon and their PCF1C221MCL1GS conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 704@2Min μA.
EDA / CAD Models |