NichiconPCF1E470MCL1GSCapacitor Aluminum Polymer

Cap Aluminum Polymer 47uF 25VDC 20%( 10 X 10mm) SMD 0.045 Ohm 2.4A 2000h 105°C T/R Automotive AEC-Q200

Using one of Nichicon's PCF1E470MCL1GS conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 25 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 588@2Min μA. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%.

5 부품 : 3 일 이내 배송

    Total$1.57Price for 1

    • 3 일 이내 배송

      Ships from:
      홍콩
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      • In Stock: 5 부품
      • Price: $1.57