NXP SemiconductorsPCF8883US/7EA/1YProximity Sensors
Proximity Sensor Capacitive MOSFET 3V to 9VDC 8-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.44 |
Package Width | 0.86 |
Package Length | 1.16 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
8 | |
Lead Shape | Ball |
The PCF8883US/7EA/1Y proximity sensor from NXP Semiconductors is an ideal component to implement in the design of motion detection or home security systems. It has a mosfet output. This device's minimum operating supply voltage of 3 V, while its maximum is 9 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.