NichiconPCJ1A121MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 6mm) SMD 0.025 Ohm 2.53A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
Using one of Nichicon's PCJ1A121MCL1GS conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. Its leakage current is 240@2Min μA. This product is 6 mm tall with a diameter of 6.3 mm.
EDA / CAD Models |