유럽 연합 RoHS 명령어 | Compliant with Exemption |
친환경 무연 | Active |
미국 세관 상품 코드 | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Processor Type | Intel |
Processor Family | Atom |
Processor Number | E3825 |
Processor Cores | Dual Core |
Processor Speed | 1.33GHz |
Processor Thermal Design Power (W) | 6 |
Intel Technologies | Intel VT-x/Intel 64/Intel HD Audio |
Data Cache Size (B) | 1M |
Watchdog Timer | Yes |
ECC Support | No |
BIOS | AMI UEFI 64Mb |
System Memory Type | DDR3L |
System Memory Maximum Size | 2GB(Typ) |
System Memory Speed (Hz) | 1066M |
On Board Graphic Card | Yes |
Graphic Card Resolution (Pixels) | 1920x1200@LVDS|2560x1600@VGA |
Display Type | CRT|LCD |
Display Chipset Type | Intel Gen 7 |
Display Interface | HDMI|LVDS|VGA |
On Board Sound Card Type | Realtek ALC888S |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Realtek RTL8111E-VL-CG |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Ethernet Card Number of Connectors | 2 |
USB | 6 |
SATA | 1 |
PATA | 0 |
AGP | 0 |
PS/2 | 0 |
VGA | 1 |
Video In | No |
Mic In | Yes |
Audio Interfaces | 1@Line In/1@Line Out |
RS232/422/485 | 1 |
RS485 | 0 |
RS232 | 3 |
RS422 | 0 |
eDP | 0 |
GPIO | 1 |
UART | 0 |
I2C | 1 |
SMBus | 1 |
SPI | 0 |
cPCI | 0 |
PCI | 0 |
PCI Mini | 0 |
PCIe Mini | 1 |
PCMCIA | 0 |
PCIe x1 | 0 |
PCIe x2 | 0 |
PCIe x3 | 0 |
PCIe x4 | 0 |
PCIe x8 | 0 |
PCIe x16 | 0 |
Operating Systems | Linux|Win Embedded |
PCI-X | 0 |
Minimum Operating Supply Voltage (V) | 10.8 |
Typical Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 13.2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Slot Support | No |
CompactPCI Support | No |
Product Weight (g) | 540 |
Product Length (mm) | 146 |