NichiconPCR1D471MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 20VDC 20%( 8 X 12mm) SMD 0.018 Ohm 3.5A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
470uF | |
20% | |
20VDC | |
0.018 | |
Low | |
3.5 | |
282@2Min | |
4000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
8 X 12 | |
-55 | |
125 | |
Tape and Reel | |
8 | |
N/A | |
N/R | |
N/R | |
12 | |
N/R |
EDA / CAD Models |