NichiconPCV1D151MCL6GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 150uF 20VDC 20%( 8 X 10mm) SMD 0.028 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
150uF | |
20% | |
20VDC | |
0.028 | |
Low | |
2 | |
600@2Min | |
3000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
8 X 10 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
N/A | |
N/R | |
N/R | |
10 | |
N/R |
With the PCV1D151MCL6GS conductive polymer aluminum solid capacitor, designed from Nichicon, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 20 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 600@2Min μA. This product is 10 mm tall with a diameter of 8 mm.
EDA / CAD Models |