NichiconPCV2B120MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 12uF 125VDC 20%( 10 X 10mm) SMD 0.069 Ohm 1.4A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Nichicon's PCV2B120MCL1GS conductive polymer aluminum solid capacitors. It can withstand a voltage of 125 VDC. It has 2 terminals. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 300@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |