미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power Choke |
Technology | Wirewound |
Protection Style | Unshielded |
Core Material | Ferrite |
Inductance (H) | 5.6u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 7.96M |
Maximum DC Current (A) | 0.99 |
Maximum Saturation Current (A) | 0.99 |
Maximum DC Resistance (Ohm) | 0.126 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 4.8 |
Maximum Product Depth (mm) | 4.2 |
Maximum Product Height (mm) | 3.5 |