CUI IncPDM1-S15-S12-SDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module
Compliant | |
EAR99 | |
Obsolete | |
PDM1-S15-S12-S | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
13.5 | |
15 | |
16.5 | |
12 | |
0.084 | |
1 | |
1500VDC | |
DC/DC | |
100(Typ) | |
Yes | |
8%(Typ) | |
1.2% | |
80(Typ) | |
-40 | |
105 | |
Extended | |
Fixed | |
2.4 | |
Mounting | Through Hole |
Package Height | 9.3 |
Package Width | 6 |
Package Length | 19.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |