유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Typical Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage (V) | 5 |
Output Current (A) | 0.2 |
Output Power (W) | 1 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 270(Typ) |
Switching Regulator | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Output Type | Fixed |
Mounting | Surface Mount |
Package Height | 7 |
Package Width | 8.5 |
Package Length | 13.2 |
PCB changed | 8 |
Supplier Package | SMD Module |
Pin Count | 8 |