50% Off
CUI IncPDQE15-Q48-S15-DDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 15V 1A 15W 6-Pin DIP Module Tube
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
15 | |
1 | |
15 | |
1500VDC | |
DC/DC | |
2 | |
270(Typ) | |
Yes | |
1% | |
0.5% | |
91(Typ) | |
Positive | |
-40 | |
105 | |
Extended | |
Tube | |
Fixed | |
15 | |
Mounting | Through Hole |
Package Height | 11.7 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 |