CUI Inc PDS1-S24-S12-D DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin DIP Module
제품 기술 사양
Compliant | |
EAR99 | |
Obsolete | |
PDS1-S24-S12-D | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
12 | |
0.084 | |
1 | |
1500VDC | |
DC/DC | |
100(Typ) | |
Yes | |
7%(Typ) | |
1.2% | |
80(Typ) | |
-40 | |
105 | |
Extended | |
Fixed | |
1.8 | |
Mounting | Through Hole |
Package Height | 7.7 |
Package Width | 10.16 |
Package Length | 12.7 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
4 | |
Lead Shape | Through Hole |