유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 21.6 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 26.4 |
Output Voltage (V) | 9 |
Output Current (A) | 0.111 |
Output Power (W) | 1 |
Minimum Isolation Voltage | 1500VDC |
Switching Frequency (kHz) | 100(Typ) |
Switching Regulator | Yes |
Load Regulation | 8%(Typ) |
Line Regulation | 1.2% |
Efficiency (%) | 80(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 6 |
Package Length | 11.6 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
Pin Count | 4 |
Lead Shape | Through Hole |