Nexperia PDZ4.3B,115 Zener
Diode Zener Single 4.325V 2% 400mW 2-Pin SOD-323 T/R
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
4.325 | |
2% | |
400 | |
5 | |
3 | |
90 | |
400 | |
-65 | |
150 | |
-2.5mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
Symbols and Footprints
EDA / CAD Models |
