유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 10000u(Min) |
Leakage Inductance (H) | 130u(Min) |
Test Frequency (Hz) | 1k |
Maximum DC Current (A) | 1.8 |
Maximum DC Resistance (Ohm) | 0.24 |
Withstand Voltage | 1.25kVrms |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Product Length (mm) | 29.21 |
Maximum Product Depth (mm) | 14.22 |
Maximum Product Height (mm) | 29.21 |